-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8295
|
Newark | Conn, Header, 8Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 55917-0810 (Alternate Part Number: 800756610948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3120 |
|
$0.4010 / $0.5950 | Buy Now |
DISTI #
28M9460
|
Newark | Wire-Board Connector, Header, 8Pos, 2Mm, Connector Type:Wire To Board, Series:Microclasp, Contact Termination:Through Hole, Gender:Header, No. Of Contacts:8, No. Of Rows:2, Pitch Spacing:2Mm, Contact Plating:Tin Rohs Compliant: Yes |Molex 55917-0810 (Alternate Part Number: 800756610948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.6040 | Buy Now |
DISTI #
59J0948
|
Newark | Connector, Header, 8Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 55917-0810 (Alternate Part Number: 800756610948 Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
538-55917-0810
|
Mouser Electronics | Headers & Wire Housings 8 Ckt Vert. Header RoHS: Compliant | 10392 |
|
$0.2950 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray RoHS: Compliant |
7999 In Stock |
|
$0.3090 / $0.3597 | Buy Now |
DISTI #
65679017
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 196 Package Multiple: 1 | Americas - 7994 |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
77784181
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 125 Package Multiple: 1 | Americas - 326 |
|
$0.4844 / $0.6452 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 97 |
|
$0.4380 / $0.6570 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 28 |
|
$0.3465 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55917-0810
Molex
Buy Now
Datasheet
|
Compare Parts:
55917-0810
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | AUDIBLE CLICK CONFIRM MATING | |
Board Mounting Option | PEG | |
Body Breadth | 0.453 inch | |
Body Depth | 0.384 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |