Part Details for 5590H-05 by 3M Interconnect
Overview of 5590H-05 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5590H-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5535
|
Newark | Thermally Conductive Interface Pad Sheet, Insulator Body Material:Acrylic, Thermal Conductivity:3W/M.k, Breakdown Voltage Vbr:-, Thickness:0.5Mm, Volume Resistivity:2.7Ohm-Cm, Thermal Impedance:-, Dielectric Strength:33Kv/Mm Rohs Compliant: Yes |3M 5590H-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M156292-ND
|
DigiKey | THERM PAD 20M X 240MM GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$923.4100 | Buy Now |
DISTI #
5590H-05
|
TTI | Thermal Interface Products THERMAL CONDUCTIVE ACRYLIC PAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |