Part Details for 5590001825F by Dialight
Overview of 5590001825F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5590001825F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5590001825F-ND
|
DigiKey | LED SNAP-IN PANEL 5MM 3V GREEN Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2277 | Buy Now |
DISTI #
559-0001-825F
|
TTI | LED Panel Mount Indicators Green Diffused 14 in wires RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.4900 / $2.5900 | Buy Now |