Part Details for 559-6401-801F by Dialight
Overview of 559-6401-801F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-01L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for 559-6401-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M5950
|
Newark | White Led Panel Indicator Assy Rohs Compliant: Yes |Dialight 559-6401-801F RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $9.8100 | Buy Now |
DISTI #
645-559-6401-801F
|
Mouser Electronics | LED Panel Mount Indicators WHITE LED PANEL INDI RoHS: Compliant | 0 |
|
$4.7200 / $4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $6.2800 | Buy Now |
DISTI #
559-6401-801F
|
TTI | LED Panel Mount Indicators WHITE LED PANEL INDI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.1600 | Buy Now |
DISTI #
000000000002297547
|
Sager | LED Panel Mount Indicators WHITE LED PANEL INDI Min Qty: 160 | 0 |
|
$4.3200 / $4.6200 | Buy Now |