Part Details for 559-6401-003F by Dialight
Overview of 559-6401-003F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 559-6401-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3124
|
Newark | Panel-Style Led Lamp, white, water Clear, lmp-2 Rohs Compliant: Yes |Dialight 559-6401-003F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.2900 | Buy Now |
DISTI #
645-559-6401-003F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 0 |
|
$5.2800 / $5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$5.3800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin RoHS: Compliant | 0 |
|
$5.6000 / $8.1700 | Buy Now |
DISTI #
559-6401-003F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.2300 / $5.5300 | Buy Now |
DISTI #
000000000001271135
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 200 | 0 |
|
$5.6100 / $5.8400 | Buy Now |
Part Details for 559-6401-003F
559-6401-003F CAD Models
559-6401-003F Part Data Attributes
|
559-6401-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-6401-003F
Dialight
Single Color LED, White, Water Clear, T-1 3/4, 5mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.88 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 45 deg |