-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
ISL85003FRZ-TK | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator | |
ISL85003FRZ | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8434
|
Newark | Panel Indicator, 6.35Mm, Green, 24Vdc, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:20Ma, Luminous Intensity:5Cd, Ip/Nema Rating:Not Rated, Product Range:559 Series Rohs Compliant: Yes |Dialight 559-6204-003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$2.2300 / $4.0900 | Buy Now |
DISTI #
71100483
|
RS | SNAP-IN Panel Mount Indicator 24V Green 6" | Dialight 559-6204-003F RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $3.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | 559 LED PMI 0.250" Green, Non-Tintd, Non-Diff, 24 VDC, 14" Wire Leads, 24 AWG RoHS: Compliant |
1001 In Stock |
|
$1.7300 / $2.1500 | Buy Now |
DISTI #
33160030
|
Verical | LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 600 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
58068557
|
Verical | LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2119 | Americas - 400 |
|
$2.3790 / $2.7950 | Buy Now |
DISTI #
65277942
|
Verical | LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 347 |
|
$2.3222 / $2.7514 | Buy Now |
DISTI #
559-6204-003F
|
TTI | LED Panel Mount Indicators LED SNAP-IN GRN 24V 6" PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
559-6204-003F
|
PEI Genesis | SNAP-IN PMI, 24V GREEN, 6" Min Qty: 1 | 347 |
|
$1.7200 / $2.1800 | Buy Now |
DISTI #
000000000003791500
|
Sager | LED Panel Mount Indicators SNAP-IN PMI 24V GREEN 6 Min Qty: 1 | 0 |
|
$1.7700 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
559-6204-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-6204-003F
Dialight
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 30 deg |