-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3113
|
Newark | Panel Mount Indicator, Led, 6.35Mm, 3.6V, Led Color:Blue, Operating Voltage:3.6Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:20Ma, Luminous Intensity:650Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series, Bulb Size:5Mm Rohs Compliant: Yes |Dialight 559-6001-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17958 |
|
$2.3800 | Buy Now |
DISTI #
645-559-6001-007F
|
Mouser Electronics | LED Panel Mount Indicators BLUE WTR CLR UL-BRT 14in WIRE LEADS RoHS: Compliant | 107 |
|
$5.8000 / $8.8600 | Buy Now |
DISTI #
V99:2348_06693973
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1720 | Americas - 10 |
|
$0.0959 / $0.5041 | Buy Now |
DISTI #
70081848
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Blue 3.6V Leads 100000 Hrs | Dialight 559-6001-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$6.9600 / $9.2800 | Buy Now |
|
Future Electronics | 559 Series Blue 5 mm 30° 650 mcd Water Clear Snap In LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$6.3600 / $6.6400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin RoHS: Compliant |
2279 Partner Stock |
|
$5.2200 / $7.6300 | Buy Now |
DISTI #
30566492
|
Verical | LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 17958 |
|
$2.9399 / $3.7480 | Buy Now |
DISTI #
17419560
|
Verical | LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2279 |
|
$5.4200 / $5.8400 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
DISTI #
559-6001-007F
|
TTI | LED Panel Mount Indicators BLUE WTR CLR UL-BRT 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.5500 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
559-6001-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-6001-007F
Dialight
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 30 deg |
This table gives cross-reference parts and alternative options found for 559-6001-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-6001-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-6001-003 | Single Color LED, Blue, Water Clear, T-1 3/4, 5mm, 2 PIN | Dialight | 559-6001-007F vs 559-6001-003 |