Part Details for 559-5901-007F by Dialight
Overview of 559-5901-007F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-152ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 559-5901-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3110
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Amber, 2.02V, Led Color:Amber, Operating Voltage:2Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:20Ma, Luminous Intensity:3.1Cd, Ip/Nema Rating:Not Rated, Product Range:559 Series Rohs Compliant: Yes |Dialight 559-5901-007F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
645-559-5901-007F
|
Mouser Electronics | LED Panel Mount Indicators AMBER WTR CLR UL-BRT 14in WIRE LEADS RoHS: Compliant | 421 |
|
$1.5600 / $2.7200 | Buy Now |
DISTI #
70081847
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Amber 2V Leads 100000 Hrs | Dialight 559-5901-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$2.3700 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin RoHS: Compliant |
81 In Stock |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
16812296
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 58 |
|
$2.2400 | Buy Now |
DISTI #
559-5901-007F
|
TTI | LED Panel Mount Indicators AMBER WTR CLR UL-BRT 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
000000000001271121
|
Sager | LED Panel Mount Indicators AMBER WTR CLR UL-BRT 14in WIRE LEADS Min Qty: 500 | 0 |
|
$1.7200 / $1.8400 | Buy Now |
DISTI #
C1S204900173978
|
Chip1Stop | LED Panel Mount Indicators RoHS: Compliant | 58 |
|
$2.9900 / $3.0000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin RoHS: Compliant |
81 In Stock |
|
$1.5800 / $2.0800 | Buy Now |
Part Details for 559-5901-007F
559-5901-007F CAD Models
559-5901-007F Part Data Attributes
|
559-5901-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-5901-007F
Dialight
Single Color LED, Amber, Water Clear, T-1 3/4, 5mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 15 deg |