Part Details for 559-5501-001F by Dialight
Results Overview of 559-5501-001F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
559-5501-001F Information
559-5501-001F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) | |
55501EJ/B | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for 559-5501-001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3089
|
Newark | Panel-Style Led Lamp, red, water Clear, lmp-2 Rohs Compliant: Yes |Dialight 559-5501-001F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 | Buy Now |
DISTI #
645-559-5501-001F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 64 |
|
$0.6800 / $1.8500 | Buy Now |
DISTI #
74766521
|
RS | LED, SNAP-IN PANEL Indicator | Dialight 559-5501-001F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.6790 | Buy Now |
|
Onlinecomponents.com | 559 LED PMI 0.250" Red, Tintd, Diff, 2.2 VDC, High intst,Straight Leads, Ext Resist Req RoHS: Compliant |
1175 In Stock |
|
$0.6890 / $1.0510 | Buy Now |
DISTI #
559-5501-001F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.6900 | Buy Now |
DISTI #
000000000001271100
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 1000 | 0 |
|
$0.6894 / $0.7386 | Buy Now |
|
Master Electronics | 559 LED PMI 0.250" Red, Tintd, Diff, 2.2 VDC, High intst,Straight Leads, Ext Resist Req RoHS: Compliant |
1175 In Stock |
|
$0.6890 / $1.0510 | Buy Now |
Part Details for 559-5501-001F
559-5501-001F CAD Models
559-5501-001F Part Data Attributes
|
559-5501-001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-5501-001F
Dialight
Single Color LED, Red, Water Clear, T-1 3/4, 5mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.88 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 3.18 mm | |
Viewing Angle | 24 deg |