There are no models available for this part yet.
Overview of 559-2301-001F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 559-2301-001F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K3019
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:2.1Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:10Ma, Luminous Intensity:6.3Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series Rohs Compliant: Yes |Dialight 559-2301-001F Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 | Buy Now | |
DISTI #
645-559-2301-001F
|
Mouser Electronics | LED Panel Mount Indicators HI EFF YELLOW DIFF RoHS: Compliant | 370 |
|
$0.5500 / $1.7500 | Buy Now | |
DISTI #
V99:2348_06693918
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Americas - 1250 |
|
$0.5642 / $1.2111 | Buy Now | |
DISTI #
74766513
|
RS | LED, SNAP-IN PANEL Indicator | Dialight 559-2301-001F RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ | |
Future Electronics | Yellow 5 mm 50° 29 mcd Diffused 585 nm Snap-In LED Panel Mount Indicator RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 1249Bag |
|
$0.5750 / $0.6850 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin RoHS: Compliant |
1150 In Stock |
|
$0.5510 / $0.9270 | Buy Now | ||
DISTI #
81706748
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2323 | Americas - 1250 |
|
$0.5642 | Buy Now | |
DISTI #
69881157
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2305 | Americas - 1150 |
|
$1.3000 | Buy Now | |
DISTI #
78978951
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2412 | Americas - 675 |
|
$0.7882 / $0.9829 | Buy Now | |
DISTI #
559-2301-001F
|
TTI | LED Panel Mount Indicators HI EFF YELLOW DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.5900 | Buy Now |
CAD Models for 559-2301-001F by Dialight
Part Data Attributes for 559-2301-001F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
3 V
|
JESD-609 Code
|
e1
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
6.3 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
15.88 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch
|
3.18 mm
|
Viewing Angle
|
50 deg
|
Related Parts for 559-2301-001F
-
558-6403-007Visible LEDs
-
GRM155C81E225KE11DFixed Capacitors
-
26-48-1122Headers and Edge Type Connectors
-
AC0201FR-078K06LFixed Resistors
-
PMLL4148L,115Rectifier Diodes
-
1-66361-4Terminals and Terminal Blocks
-
5218Fixed Inductors
-
SUD09P10-195-GE3Power Field-Effect Transistors
-
56B36-01-1-04NRotary Switches