-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2976
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Red, 1.8V, Led Color:Red, Operating Voltage:1.7Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:2Ma, Luminous Intensity:2Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series Rohs Compliant: Yes |Dialight 559-1101-001F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8820 | Buy Now |
DISTI #
645-559-1101-001F
|
Mouser Electronics | LED Panel Mount Indicators RED DIFF LOW CURR RoHS: Compliant | 333 |
|
$0.6400 / $1.7100 | Buy Now |
DISTI #
74766508
|
RS | LED, SNAP-IN PANEL Indicator | Dialight 559-1101-001F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6610 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin RoHS: Compliant |
300 Partner Stock |
|
$0.7240 / $1.4200 | Buy Now |
DISTI #
16540689
|
Verical | LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 300 |
|
$0.9000 | Buy Now |
DISTI #
559-1101-001F
|
TTI | LED Panel Mount Indicators RED DIFF LOW CURR RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6300 / $0.6800 | Buy Now |
DISTI #
Dialight Corp. 559-1101-001F
|
PEI Genesis | LED SNAP-IN PANEL IND. | 300 |
|
Buy Now | |
DISTI #
000000000001270983
|
Sager | LED Panel Mount Indicators RED DIFF LOW CURR Min Qty: 1000 | 0 |
|
$0.6894 / $0.7386 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin RoHS: Compliant |
300 Partner Stock |
|
$0.7240 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
559-1101-001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-1101-001F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.88 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 3.18 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for 559-1101-001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-1101-001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5101H1LC | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 559-1101-001F vs 5101H1LC |
8003071 | https://4donline.ihs.com/images/VipMasterIC/IC/CHIC/CHICS33386/CHICS33386-1.pdf | Transferred | 559-1101-001F vs 8003071 |