Part Details for 559-0303-801F by Dialight
Overview of 559-0303-801F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 559-0303-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6145
|
Newark | Snapin Panel Ind, Molex Term/Bag Rohs Compliant: Yes |Dialight 559-0303-801F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.8600 | Buy Now |
DISTI #
645-559-0303-801F
|
Mouser Electronics | LED Panel Mount Indicators SNAPIN PANEL IND MOLEX TERM RoHS: Compliant | 0 |
|
$2.3800 / $2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $3.5300 | Buy Now |
DISTI #
559-0303-801F
|
TTI | LED Panel Mount Indicators SNAPIN PANEL IND MOLEX TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2400 / $2.4400 | Buy Now |
DISTI #
000000000005535971
|
Sager | LED Panel Mount Indicators SNAPIN PANEL IND MOLEX TERM Min Qty: 300 | 0 |
|
$2.4200 / $2.6000 | Buy Now |