Part Details for 559-0302-027F by Dialight
Overview of 559-0302-027F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 559-0302-027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2951
|
Newark | Led Panel Mt. Indicators Yellow Panel Mt. 14In Rohs Compliant: Yes |Dialight 559-0302-027F RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$2.3900 / $2.5900 | Buy Now |
DISTI #
94T8382
|
Newark | Led Panel Indicator, 6.35Mm, Yel, 5Vdc, Led Color:Yellow, Operating Voltage:5Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:10Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated Rohs Compliant: Yes |Dialight 559-0302-027F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.0400 | Buy Now |
DISTI #
645-559-0302-027F
|
Mouser Electronics | LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free RoHS: Compliant | 22 |
|
$1.5700 / $3.9200 | Buy Now |
DISTI #
70266383
|
RS | Indicator Pnl-Mnt LED Yellow 0.250 in. 5VDC 14 in. Leads | Dialight 559-0302-027F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $4.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$1.6500 / $2.0400 | Buy Now |
DISTI #
61718661
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 250 |
|
$2.0800 / $2.4400 | Buy Now |
DISTI #
559-0302-027F
|
TTI | LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
000000000003791447
|
Sager | LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free Min Qty: 400 | 0 |
|
$1.7200 / $1.8400 | Buy Now |
DISTI #
C1S204900416040
|
Chip1Stop | LED Panel Mount Indicators RoHS: Compliant | 250 |
|
$2.6200 / $3.0900 | Buy Now |
Part Details for 559-0302-027F
559-0302-027F CAD Models
559-0302-027F Part Data Attributes
|
559-0302-027F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-0302-027F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.33 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for 559-0302-027F
This table gives cross-reference parts and alternative options found for 559-0302-027F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0302-027F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0808-010 | Single Color LED, Yellow, T-1 3/4, 5mm | Dialight | 559-0302-027F vs 550-0808-010 |
559-0303-027F | Single Color LED, | Dialight | 559-0302-027F vs 559-0303-027F |
559-0303-021F | Single Color LED, | Dialight | 559-0302-027F vs 559-0303-021F |
550-0812-010 | Single Color LED, Yellow, T-1 3/4, 5mm | Dialight | 559-0302-027F vs 550-0812-010 |