559-0203-007F
Dialight
Description: Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of 559-0203-007F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MOS6020-334MLC Coilcraft Inc General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT
MSS4020-333MXD Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, SMD
MOS6020-334 Coilcraft Inc General Purpose Inductor, 330uH, 1 Element, SMD

Price & Stock for 559-0203-007F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 30K2965
Newark Panel Mount Indicator, Led, 6.35Mm, Green, 12V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:13Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series, Bulb Size:5Mmrohs Compliant: Yes |Dialight 559-0203-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 127
  • 1 $2.5700
  • 10 $1.9800
  • 25 $1.8200
  • 50 $1.6700
  • 100 $1.5200
$1.5200 / $2.5700 Buy Now
DISTI # 93K4385
Newark Led Panel Mount Indicator, Snap-In, Green, 6.35 Mm, 12 Vdc, 13 Ma, 4 Mcd, Not Rated Rohs Compliant: Yes |Dialight 559-0203-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5700
  • 10 $1.9800
  • 25 $1.8200
  • 50 $1.6700
  • 100 $1.5200
$1.5200 / $2.5700 Buy Now
DISTI # 645-559-0203-007F
Mouser Electronics LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant 536
  • 1 $2.5800
  • 10 $1.9000
  • 100 $1.4600
  • 200 $1.2500
  • 500 $1.1900
  • 1,000 $1.0700
  • 5,000 $1.0400
$1.0400 / $2.5800 Buy Now
DISTI # 70081826
RS Panel Mount Indicator Green LED Dome 0.25" Wires 12 V Resistor 559 Series | Dialight 559-0203-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 122
  • 1 $2.6600
  • 5 $2.5200
  • 10 $2.3900
  • 100 $2.2600
$2.2600 / $2.6600 Buy Now
Future Electronics LED Uni-Color Green 565nm 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 100 $1.1400
  • 300 $1.1100
  • 400 $1.1000
  • 1,000 $1.0800
  • 1,500 $1.0500
$1.0500 / $1.1400 Buy Now
Onlinecomponents.com LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant 1549 In Stock
  • 100 $1.0900
  • 300 $1.0780
  • 500 $1.0680
  • 1,000 $1.0150
  • 2,500 $1.0050
  • 5,000 $0.9940
  • 7,500 $0.9850
  • 10,000 $0.9750
$0.9750 / $1.0900 Buy Now
DISTI # 559-0203-007F
TTI LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 700
In Stock
  • 100 $1.1000
  • 1,000 $1.0500
  • 2,000 $1.0300
$1.0300 / $1.1000 Buy Now
DISTI # 559-0203-007F
PEI Genesis led snap in panel ind Min Qty: 1 500
  • 1 $1.6600
  • 10 $1.3700
  • 100 $1.2500
$1.2500 / $1.6600 Buy Now
DISTI # 000000000001270972
Sager LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 1 1064
  • 1 $1.3600
  • 100 $1.2100
  • 300 $1.1800
  • 600 $1.1200
  • 1,200 $1.0800
  • 2,400 $1.0500
$1.0500 / $1.3600 Buy Now
DISTI # C1S204900086654
Chip1Stop LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant 635
  • 50 $1.5100
  • 300 $1.2900
  • 600 $1.2200
$1.2200 / $1.5100 Buy Now
DISTI # C1S204900386563
Chip1Stop Indicating light RoHS: Compliant 38
  • 1 $1.3400
  • 10 $0.9210
$0.9210 / $1.3400 Buy Now
Master Electronics LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant 1549 In Stock
  • 100 $1.0900
  • 300 $1.0780
  • 500 $1.0680
  • 1,000 $1.0150
  • 2,500 $1.0050
  • 5,000 $0.9940
  • 7,500 $0.9850
  • 10,000 $0.9750
$0.9750 / $1.0900 Buy Now

CAD Models for 559-0203-007F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 559-0203-007F by Dialight

559-0203-007F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
UL RECOGNIZED
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.013 A
Forward Voltage-Max
12 V
JESD-609 Code
e1
Lens Type
DIFFUSED
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
15.88 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
TIN SILVER COPPER
Viewing Angle
60 deg
Want to compare parts?
  1. 559-0203-007F
    Dialight
    Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for 559-0203-007F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 559-0203-007F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 559-0203-007F by Dialight

Select Manufacturer
Which Manufacturer of 559-0203-007F would you like to use for your alert(s)?
  • Please alert me when 559-0203-007F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 559-0203-007F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 559-0203-007F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 559-0203-007F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 559-0203-007F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 559-0203-007F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: