-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2957
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Green, 5V, Led Color:Green, Operating Voltage:5Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:12Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series, Bulb Size:5Mm Rohs Compliant: Yes |Dialight 559-0202-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1276 |
|
$1.3600 / $2.8400 | Buy Now |
DISTI #
645-559-0202-007F
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFF 5V 14in WIRE LEADS RoHS: Compliant | 70 |
|
$1.8300 / $2.7300 | Buy Now |
DISTI #
70081823
|
RS | Panel Mount Indicator LED 0.25" Snap-In Green 5VDC Leads Integral Resistor | Dialight 559-0202-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 275 |
|
$2.3700 / $2.7900 | Buy Now |
|
Future Electronics | 559 Series Green 6.35 mm 8 mcd Untinted/Diffused 60° 7.5 V Snap Mount LED RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant |
1443 In Stock |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
69074283
|
Verical | LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2324 | Americas - 1300 |
|
$1.4560 / $1.7160 | Buy Now |
DISTI #
65277946
|
Verical | LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 425 |
|
$1.3806 / $1.6347 | Buy Now |
DISTI #
19794804
|
Verical | LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 143 |
|
$1.3500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 56 |
|
$1.7292 / $3.1440 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 19 |
|
$1.5720 / $1.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
559-0202-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-0202-007F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 559-0202-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0202-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-0202-007 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 559-0202-007F vs 559-0202-007 |