Part Details for 559-0102-001F by Dialight
Overview of 559-0102-001F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559-0102-001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2940
|
Newark | Panel Mount Indicator, Led, 5Mm, Red, 7.5V, Led Color:Red, Operating Voltage:5Vdc, Mounting Hole Dia:5Mm, Forward Current If:10Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:5V Rohs Compliant: Yes |Dialight 559-0102-001F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$0.9670 / $1.1500 | Buy Now |
DISTI #
645-559-0102-001F
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED 5V RoHS: Compliant | 1093 |
|
$0.7700 / $1.9300 | Buy Now |
DISTI #
70081815
|
RS | Panel Mount Indicator LED 0.25" Snap-In Red 5VDC Straight Integral Resistor | Dialight 559-0102-001F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$1.5200 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin RoHS: Compliant |
2780 In Stock |
|
$0.8040 / $1.2650 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, RED, 5 mm | 10 |
|
$1.3628 / $1.4813 | Buy Now |
DISTI #
559-0102-001F
|
TTI | LED Panel Mount Indicators RED DIFFUSED 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.8500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin RoHS: Compliant |
2780 In Stock |
|
$0.8040 / $1.2650 | Buy Now |
Part Details for 559-0102-001F
559-0102-001F CAD Models
559-0102-001F Part Data Attributes:
|
559-0102-001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-0102-001F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.013 A | |
Forward Voltage-Max | 14 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.88 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 559-0102-001F
This table gives cross-reference parts and alternative options found for 559-0102-001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0102-001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-0102-001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 559-0102-001F vs 559-0102-001 |