There are no models available for this part yet.
Overview of 559-005-07 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 559-005-07 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ0125
|
Newark | Connector |Glenair 559-005-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$16.5300 / $63.2900 | Buy Now | |
DISTI #
3937-559-005-07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$66.6310 / $110.9500 | Buy Now | |
DISTI #
559-005-07
|
Avnet Americas | Connector Accessories Micro-D Backshells EMI/RFI Gasket 51 Shell Size - Bulk (Alt: 559-005-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 401000 Factory Stock |
|
$54.8304 | Buy Now | |
DISTI #
631-559-005-07
|
Mouser Electronics | D-Sub Tools & Hardware Shell Size 51 Micro-D Backshell RoHS: Compliant | 2 |
|
$24.1800 / $62.1900 | Buy Now | |
DISTI #
71101717
|
Verical | Connector Accessories Gasket Straight Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$11.2949 / $24.9487 | Buy Now | |
DISTI #
77948528
|
Verical | Connector Accessories Gasket Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$24.9487 / $60.1026 | Buy Now | |
DISTI #
559-005-07
|
TTI | D-Sub Tools & Hardware Shell Size 51 Micro-D Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$24.1800 / $61.5700 | Buy Now | |
DISTI #
GLE559-005-07
|
Interstate Connecting Components | MICRO-D EMI/RFI GASKET | 0 |
|
$34.9448 / $59.5652 | Buy Now | |
Powell Electronics | CONNECTOR ACCESSORIES Min Qty: 1 | 660 |
|
$43.3100 / $72.1200 | Buy Now |
CAD Models for 559-005-07 by Glenair Inc
Part Data Attributes for 559-005-07 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
EMI/RFI SHIELDED
|
Associated Mil-Specs
|
MIL-DTL-83513
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
METAL
|
Military Connector Accessory Name
|
GASKET
|
Shell Sizes
|
51
|