Part Details for 55893-1 by TE Connectivity
Overview of 55893-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55893-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1056
|
Newark | Tools, Hand Crimp, Crimp Tool Type:Ratchet, For Use With:Amp Heat Shrink 22-10Awg Terminals And Splices, Product Range:Te Connectivity/Amp 558, Crimp Size:22Awg To 10Awg Rohs Compliant: Yes |Amp Te Connectivity 55893-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$158.4600 / $170.6500 | Buy Now |
DISTI #
2266-55893-1-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$142.3700 / $173.9700 | Buy Now |
DISTI #
A09092-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$162.4420 / $173.6500 | Buy Now |
DISTI #
55893-1
|
Avnet Americas | Assembly Tools, Terminal Hand Tool - Bulk (Alt: 55893-1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$130.8856 / $157.5064 | Buy Now |
DISTI #
92F1056
|
Avnet Americas | Assembly Tools, Terminal Hand Tool - Bulk (Alt: 92F1056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 27 Partner Stock |
|
$161.4900 / $178.7900 | Buy Now |
DISTI #
571-55893-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP SEALED CONN | 15 |
|
$145.2600 / $167.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$130.5000 | Buy Now |
DISTI #
AMP55893-1
|
Heilind Electronics | CRIMP.TOOL 22-10(SEALED PROD.) | Americas - 0 in Stock |
|
$129.6269 / $165.5523 | Buy Now |
|
Onlinecomponents.com | Assembly Tools, Terminal Hand Tool RoHS: Compliant |
26 Partner Stock |
|
$127.6700 / $165.7200 | Buy Now |
DISTI #
55893-1
|
TTI | Crimpers / Crimping Tools CRIMP SEALED CONN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$108.5100 / $162.2000 | Buy Now |