Part Details for 5586403027F by Dialight
Results Overview of 5586403027F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5586403027F Information
5586403027F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5586403027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2595-ND
|
DigiKey | LED PMI SNAP-IN WHT 3000K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
161 In Stock |
|
$1.2102 / $2.8300 | Buy Now |
DISTI #
558-6403-027F
|
TTI | LED Panel Mount Indicators White Panel Mount 14in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$1.1200 / $1.5100 | Buy Now |