-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-10 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55858-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5966 | Buy Now |
DISTI #
55858-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 55858-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3612 / $1.5369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.3000 | Buy Now |
DISTI #
AMP55858-1
|
Heilind Electronics | 12-10 PRE-INSUL SEALED TE | Americas - 0 in Stock |
|
$1.6143 / $1.6384 | Buy Now |
|
Onlinecomponents.com | 12-10 PRE-INSUL SEALED TERM R RoHS: Compliant |
499 In Stock |
|
$1.6400 / $2.7700 | Buy Now |
DISTI #
AMP55858-1
|
Interstate Connecting Components | 12-10 PRE-INSUL SEALED TE | 0 |
|
$1.6143 / $1.6384 | Buy Now |
|
Master Electronics | 12-10 PRE-INSUL SEALED TERM R RoHS: Compliant |
499 In Stock |
|
$1.6400 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55858-1
TE Connectivity
12-10 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |