-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-14 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H6376
|
Newark | 16-14 Pre-Insul Sealed Term R Rohs Compliant: Yes |Amp Te Connectivity 55853-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2200 | Buy Now |
DISTI #
55853-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2859 | Buy Now |
DISTI #
55853-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 55853-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-55853-1
|
Mouser Electronics | Terminals 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant | 0 |
|
$1.1800 / $1.2400 | Order Now |
|
Onlinecomponents.com | 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant |
950 In Stock |
|
$1.2200 / $2.1200 | Buy Now |
DISTI #
51536714
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 36.78mm Tin Loose RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1549 | Americas - 950 |
|
$1.6437 / $2.8079 | Buy Now |
|
Master Electronics | 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant |
950 In Stock |
|
$1.2200 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55853-1
TE Connectivity
16-14 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |