-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-14 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H6375
|
Newark | 16-14 Pre-Insul Sealed Term R Rohs Compliant: Yes |Amp Te Connectivity 55852-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
55852-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1000 In Stock |
|
$1.2655 / $2.2000 | Buy Now |
DISTI #
55852-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 55852-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2234 / $1.3812 | Buy Now |
DISTI #
571-55852-1
|
Mouser Electronics | Terminals 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant | 2654 |
|
$1.2600 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1700 | Buy Now |
DISTI #
AMP55852-1
|
Heilind Electronics | 16-14 PRE-INSUL SEALED TERM R | Americas - 0 in Stock |
|
$1.4509 / $1.4949 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 10 Stud - 0.032"(0.81mm) Thickness - 0.310"(7.87mm) Width - 14-16 AWG - Insulated W/ Heat Shrink - Crimp Termination - Blue. RoHS: Compliant |
654 In Stock |
|
$1.2200 / $2.0000 | Buy Now |
|
Quest Components | 742 |
|
$1.4040 / $3.7440 | Buy Now | |
DISTI #
AMP55852-1
|
Interstate Connecting Components | 16-14 PRE-INSUL SEALED TERM R | 0 |
|
$1.4509 / $1.4949 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 10 Stud - 0.032"(0.81mm) Thickness - 0.310"(7.87mm) Width - 14-16 AWG - Insulated W/ Heat Shrink - Crimp Termination - Blue. RoHS: Compliant |
654 In Stock |
|
$1.2200 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55852-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55852-1
TE Connectivity
16-14 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 55852-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55852-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-55853-2 | 16-14 PRE-INSUL SEALED TERM R | TE Connectivity | 55852-1 vs 8-55853-2 |