Part Details for 55840-3048 by Amphenol FCi
Overview of 55840-3048 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR558401 | Amphenol Communications Solutions | Rugged Modular Jack 45, Input Output Connector, IP67, Right Angle on PCB with Right Angle Cable Header, 8 Position, LED Yellow left, Green right, Tail length 2.54mm, Unified Thread, Cat5 compatible | |
10145584-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 26LP16S Omitted 10LP |
Part Details for 55840-3048
55840-3048 CAD Models
55840-3048 Part Data Attributes
|
55840-3048
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
55840-3048
Amphenol FCi
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Screw Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 88916-304 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4 mm | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for 55840-3048
This table gives cross-reference parts and alternative options found for 55840-3048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55840-3048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-02-2-YO-15-322-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 55840-3048 vs 8614-00-02-2-YO-15-322-LF |
65614-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55840-3048 vs 65614-902 |
68480-402H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 55840-3048 vs 68480-402H |
10119109-802022LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 55840-3048 vs 10119109-802022LF |
90824-301 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55840-3048 vs 90824-301 |
95159-202LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 55840-3048 vs 95159-202LF |
8614-00-02-2-YO-1-323 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55840-3048 vs 8614-00-02-2-YO-1-323 |
95066-002HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 55840-3048 vs 95066-002HLF |
86837-802 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55840-3048 vs 86837-802 |
68464-102LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 55840-3048 vs 68464-102LF |