-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,AMPWR 500MCM HD (2)3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55831-101LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard | |
55831-201LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard | |
55831-301LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6190
|
Newark | Terminals Term Ampwr 500Mcm Hd (2)3/8 |Amp Te Connectivity 55831-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$46.8200 / $48.2500 | Buy Now |
DISTI #
55831-2-ND
|
DigiKey | CONN TERM RECT 500 MCM #3/8 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
25 In Stock |
|
$41.8808 / $60.8500 | Buy Now |
DISTI #
2266-55831-2-ND
|
DigiKey | CONN TERM RECT 500 MCM #3/8 Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$53.8200 / $68.0400 | Buy Now |
DISTI #
55831-2
|
Avnet Americas | Lug Terminal 106.68mm 34.04mm Tin - Bulk (Alt: 55831-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9216 / $37.9899 | Buy Now |
DISTI #
571-55831-2
|
Mouser Electronics | Terminals TERM AMPWR 500MCM HD (2)3/8 RoHS: Compliant | 0 |
|
$37.9800 / $40.7300 | Order Now |
DISTI #
72020789
|
RS | Term, Ampwr 500Mcm Hd (2)3/8 | TE Connectivity 55831-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7100 / $58.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$38.2000 | Buy Now |
DISTI #
AMP55831-2
|
Heilind Electronics | TERM,AMPWR 500MCM HD (2)3/8 | Americas - 0 in Stock937 On Order |
|
$42.8824 / $55.0189 | Buy Now |
|
Onlinecomponents.com | TERM,AMPWR 500MCM HD (2)3/8 RoHS: Compliant |
116 In Stock |
|
$39.7800 / $84.9400 | Buy Now |
DISTI #
70316666
|
Verical | Lug Terminal Copper 106.68mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1422 | Americas - 94 |
|
$59.9193 / $106.5747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55831-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55831-2
TE Connectivity
TERM,AMPWR 500MCM HD (2)3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 500 AWG |