-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-10 PRE-INSUL SEALED SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0203
|
Newark | 12-10 Pre-Insul Sealed Splice Rohs Compliant: Yes |Amp Te Connectivity 55826-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
55826-1-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7582 | Buy Now |
DISTI #
55826-1
|
Avnet Americas | Splices Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 55826-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.4990 / $1.6925 | Buy Now |
DISTI #
571-55826-1
|
Mouser Electronics | Terminals 12-10 PRE-INSUL SEALED SPLICE RoHS: Compliant | 0 |
|
$1.7100 / $1.7200 | Order Now |
|
Future Electronics | 12-10 AWG Yellow Fully Insulated Seal Closed Barrel Splice Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.6200 / $1.6800 | Buy Now |
DISTI #
AMP55826-1
|
Heilind Electronics | 12-10 PRE-INSUL SEALED SPLICE | Americas - 0 in Stock |
|
$1.7778 / $1.8044 | Buy Now |
|
Onlinecomponents.com | 12-10 PRE-INSUL SEALED SPLICE RoHS: Compliant |
500 On Order |
|
$1.7300 / $2.9500 | Buy Now |
DISTI #
AMP55826-1
|
Interstate Connecting Components | 12-10 PRE-INSUL SEALED SPLICE | 0 |
|
$1.7778 / $1.8044 | Buy Now |
DISTI #
55826-1
|
Avnet Abacus | (Alt: 55826-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12-10 PRE-INSUL SEALED SPLICE RoHS: Compliant |
500 On Order |
|
$1.7300 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55826-1
TE Connectivity
12-10 PRE-INSUL SEALED SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |