Part Details for 5582 by Molex
Overview of 5582 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5582HDD#TRPBF | Analog Devices | 40MHz to 10GHz RMS Pwr Detecto | |
AD5582YRVZ | Analog Devices | Quad 12bit DAC Parallel In | |
LTC5582IDD#TRPBF | Analog Devices | 40MHz to 10GHz RMS Pwr Detecto |
Price & Stock for 5582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1043
|
Newark | Max-Loc F2 1/2 (.218X.640) |Molex 5582 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.7200 / $12.8400 | Buy Now |
DISTI #
10211663
|
TestEquity LLC | Molex 5582 MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable, 1/2" NPT, Straight Male, Cable Diameter 5.54X16.26mm (.218X.640") Oval | 7 |
|
$8.3700 | Buy Now |