Part Details for 5581301007F by Dialight
Overview of 5581301007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5581301007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2777-ND
|
DigiKey | LED PANEL IND GRN DIFF SNAP-IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
529 In Stock |
|
$0.9747 / $2.6900 | Buy Now |
DISTI #
558-1301-007F
|
TTI | LED Panel Mount Indicators GREEN DIFFUSED 14in WL LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.9800 / $1.2300 | Buy Now |