Part Details for 5580803007F by Dialight
Overview of 5580803007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5580803007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1591-ND
|
DigiKey | LED 3MM BLUE WHT DIFF PANEL MOUN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2256 In Stock |
|
$1.9039 / $4.5200 | Buy Now |
DISTI #
558-0803-007F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8900 / $2.0800 | Buy Now |
Part Details for 5580803007F
5580803007F CAD Models
5580803007F Part Data Attributes:
|
5580803007F
Dialight
Buy Now
|
Compare Parts:
5580803007F
Dialight
|
Samacsys Manufacturer | Dialight |