Part Details for 5580/2C-SL002 by Alpha Wire
Overview of 5580/2C-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSSE558004 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, No Light Pipes. | |
RJSSE558001T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Sheild, No Light Pipes. |
Price & Stock for 5580/2C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$1,590.6100 / $1,681.0800 | Buy Now |