Part Details for 558-3387-10-00-00 by Cambion Electronics Ltd
Overview of 558-3387-10-00-00 by Cambion Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338703XXXFT | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338703XXXFP | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338774XXXLPV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Part Details for 558-3387-10-00-00
558-3387-10-00-00 CAD Models
558-3387-10-00-00 Part Data Attributes
|
558-3387-10-00-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
558-3387-10-00-00
Cambion Electronics Ltd
Variable Inductor, 7.4uH Min, 9uH Max, Ferrite-Core, Shielded,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Max (L) | 9 µH | |
Inductance-Min (L) | 7.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 2.87 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 12.34 mm | |
Package Style | PCB Mount | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 0.064 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz |
Alternate Parts for 558-3387-10-00-00
This table gives cross-reference parts and alternative options found for 558-3387-10-00-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-3387-10-00-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
558-3387-10-00-00-LF | Cambion Electronics Ltd | Check for Price | Variable Inductor, | 558-3387-10-00-00 vs 558-3387-10-00-00-LF |