Part Details for 558-1801-027F by Dialight
Overview of 558-1801-027F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
CMT1-8.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 558-1801-027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8362
|
Newark | Led Snap-In Pmi Pvc Free/Bag Rohs Compliant: Yes |Dialight 558-1801-027F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.7200 | Buy Now |
DISTI #
645-558-1801-027F
|
Mouser Electronics | LED Panel Mount Indicators Red Panel Mount 14in lead, PVC Free RoHS: Compliant | 0 |
|
$1.4700 / $1.4800 | Order Now |
DISTI #
70266429
|
RS | Indicator Pnl-Mnt Red 1.8/2.1 VDC .156 in. MH 14 in. Leads PVC Free | Dialight 558-1801-027F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.1500 | Buy Now |
DISTI #
558-1801-027F
|
TTI | LED Panel Mount Indicators Red Panel Mount 14in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4700 | Buy Now |
DISTI #
000000000003791427
|
Sager | LED Panel Mount Indicators Red Panel Mount 14in lead, PVC Free Min Qty: 500 | 0 |
|
$1.4700 / $1.5800 | Buy Now |
Part Details for 558-1801-027F
558-1801-027F CAD Models
558-1801-027F Part Data Attributes
|
558-1801-027F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-1801-027F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |