Part Details for 558-1601-023F by Dialight
Overview of 558-1601-023F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Price & Stock for 558-1601-023F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8357
|
Newark | Yel Led Snap-In Pmi Pvc Free/Bag Rohs Compliant: Yes |Dialight 558-1601-023F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.6200 | Buy Now |
DISTI #
645-558-1601-023F
|
Mouser Electronics | LED Panel Mount Indicators Yellow Panel Mount 6in lead, PVC Free RoHS: Compliant | 0 |
|
$1.3500 / $1.4300 | Order Now |
DISTI #
70266406
|
RS | Indicator Pnl-Mnt Yel 1.8/2.1 VDC .156 in. MH 6 in. Leads PVC Free | Dialight 558-1601-023F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | 558 LED PMI 0.155-0.158" Yellow, Tintd, Non-Diff, 2.1 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req RoHS: Compliant | 0 |
|
$1.3900 / $2.0200 | Buy Now |
DISTI #
558-1601-023F
|
TTI | LED Panel Mount Indicators Yellow Panel Mount 6in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4200 | Buy Now |
DISTI #
000000000003791422
|
Sager | LED Panel Mount Indicators Yellow Panel Mount 6in lead, PVC Free Min Qty: 500 | 0 |
|
$1.3900 / $1.4800 | Buy Now |
Part Details for 558-1601-023F
558-1601-023F CAD Models
558-1601-023F Part Data Attributes
|
558-1601-023F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-1601-023F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | TINTED/NONDIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 45 deg |