Part Details for 558-1501-023F by Dialight
Overview of 558-1501-023F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 558-1501-023F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8355
|
Newark | Grn Led Snap-In Pmi Pvc Free/Bag Rohs Compliant: Yes |Dialight 558-1501-023F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
645-558-1501-023F
|
Mouser Electronics | LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free RoHS: Compliant | 0 |
|
$1.0100 / $1.2700 | Order Now |
DISTI #
70266405
|
RS | Indicator Pnl-Mnt Green 1.8/2.1 VDC .156 in. MH 6 in. Leads PVC Free | Dialight 558-1501-023F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6500 | Buy Now |
DISTI #
558-1501-023F
|
TTI | LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$1.1400 | Buy Now |
DISTI #
000000000003791420
|
Sager | LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free Min Qty: 700 | 0 |
|
$1.1300 / $1.2200 | Buy Now |
Part Details for 558-1501-023F
558-1501-023F CAD Models
558-1501-023F Part Data Attributes
|
558-1501-023F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-1501-023F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED/NONDIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 45 deg |
Alternate Parts for 558-1501-023F
This table gives cross-reference parts and alternative options found for 558-1501-023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-1501-023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-1501-027F | Single Color LED, | Dialight | 558-1501-023F vs 558-1501-027F |
558-1501-021F | Single Color LED, | Dialight | 558-1501-023F vs 558-1501-021F |