Part Details for 558-1201-027F by Dialight
Overview of 558-1201-027F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 558-1201-027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8352
|
Newark | Ylw Led Snap-In Pmi Pvc Free Rohs Compliant: Yes |Dialight 558-1201-027F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$1.0100 | Buy Now |
DISTI #
645-558-1201-027F
|
Mouser Electronics | LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free RoHS: Compliant | 141 |
|
$1.0700 / $2.1000 | Buy Now |
DISTI #
70266353
|
RS | Indicator Pnl-Mnt Yel 1.8/2.1 VDC .156 in. MH 14 in. Leads PVC Free | Dialight 558-1201-027F RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 585nm 1.4mcd 2-Pin RoHS: Compliant |
700 In Stock |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
74489127
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 585nm 1.4mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2349 | Americas - 700 |
|
$1.5080 / $1.7810 | Buy Now |
DISTI #
558-1201-027F
|
TTI | LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0700 | Buy Now |
DISTI #
000000000003791417
|
Sager | LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free Min Qty: 600 | 0 |
|
$1.1700 / $1.2700 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 585nm 1.4mcd 2-Pin RoHS: Compliant |
700 In Stock |
|
$1.0800 / $1.3700 | Buy Now |
Part Details for 558-1201-027F
558-1201-027F CAD Models
558-1201-027F Part Data Attributes
|
558-1201-027F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-1201-027F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.4 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |