Part Details for 558-0401-007F by Dialight
Overview of 558-0401-007F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 558-0401-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2866
|
Newark | Led Panel Indicator, 3.97Mm, Org, 1.9Vdc, Led Color-Orange, Operating Voltage-1.9Vdc, Mounting Hole Dia-3.97Mm, Forward Current If-10Ma, Luminous Intensity-7Mcd, Ip Nema Rating-Not Rated Rohs Compliant: Yes |Dialight 558-0401-007F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 896 |
|
$1.8500 / $3.6200 | Buy Now |
DISTI #
87M5542
|
Newark | Panel Indicator, Orange, 1.9V, 0.156", Led Color:Orange, Operating Voltage:1.9V, Mounting Hole Dia:0.156", Forward Current If:10Ma, Luminous Intensity:7Mcd, Ip/Nema Rating:-, Product Range:558 Series Rohs Compliant: Yes |Dialight 558-0401-007F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$1.8500 / $3.6200 | Buy Now |
DISTI #
645-558-0401-007F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 443 |
|
$0.9300 / $2.4800 | Buy Now |
DISTI #
74766494
|
RS | LED, SNAP-IN PANEL Indicator | Dialight 558-0401-007F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9580 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Orange 600nm 6.5mcd 2-Pin RoHS: Compliant |
1045 In Stock |
|
$0.9180 / $1.1650 | Buy Now |
DISTI #
558-0401-007F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
Dialight Corp. 558-0401-007F
|
PEI Genesis | LED SNAP-IN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Orange 600nm 6.5mcd 2-Pin RoHS: Compliant |
1045 In Stock |
|
$0.9180 / $1.1650 | Buy Now |
Part Details for 558-0401-007F
558-0401-007F CAD Models
558-0401-007F Part Data Attributes:
|
558-0401-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-0401-007F
Dialight
Single Color LED, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |