-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2821
|
Newark | Panel Mount Indicator, Led, 3.96Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:3.96Mm, Forward Current If:10Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Not Rated, Product Range:558 Series, Bulb Size:3Mm Rohs Compliant: Yes |Dialight 558-0101-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$1.3000 / $2.6200 | Buy Now |
DISTI #
645-558-0101-007F
|
Mouser Electronics | LED Panel Mount Indicators HI EFF RED DIFFUSED 14in WIRE LEADS RoHS: Compliant | 137 |
|
$1.2400 / $2.4300 | Buy Now |
DISTI #
70081792
|
RS | Indicator Panel Mount LED Mnt-Sz 0.155-0.158" Snap-In Red 2V Leads 100000 Hrs | Dialight 558-0101-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 104 |
|
$2.1500 / $2.5400 | Buy Now |
|
Future Electronics | 558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.9700 / $1.2000 | Buy Now |
|
Onlinecomponents.com | 558 LED PMI 0.155-0.158" Red, Tintd, Diff, 2 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req RoHS: Compliant |
1248 In Stock |
|
$0.9180 / $1.1300 | Buy Now |
DISTI #
60190450
|
Verical | LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2132 | Americas - 1000 |
|
$1.2610 / $1.4690 | Buy Now |
DISTI #
64144365
|
Verical | LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 196 |
|
$1.3528 / $1.6014 | Buy Now |
DISTI #
79008547
|
Verical | LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 174 |
|
$1.4200 | Buy Now |
DISTI #
558-0101-007F
|
TTI | LED Panel Mount Indicators HI EFF RED DIFFUSED 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.8900 / $1.0400 | Buy Now |
DISTI #
558-0101-007F
|
PEI Genesis | IN LED T1 RED 2.4MCD1.6VROHS Min Qty: 1 | 196 |
|
$1.0000 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
558-0101-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-0101-007F
Dialight
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |