Part Details for 558-0101-003F by Dialight
Overview of 558-0101-003F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 558-0101-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2820
|
Newark | Panel Mount Indicator, Led, 3.96Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:3.96Mm, Forward Current If:10Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Not Rated, Product Range:558 Series, Bulb Size:3Mm Rohs Compliant: Yes |Dialight 558-0101-003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
645-558-0101-003F
|
Mouser Electronics | LED Panel Mount Indicators 3mm SNAPIN PANEL MNT 6"LEADS RoHS: Compliant | 0 |
|
$0.8710 / $1.5600 | Order Now |
DISTI #
70081791
|
RS | Indicator Panel Mount LED Mnt-Sz 0.155-0.158" Snap-In Red 2V Leads 100000 Hrs | Dialight 558-0101-003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 826 |
|
$0.6600 | Buy Now |
|
Future Electronics | 558 Series Red 3 mm 40° 10 mcd Diffused 10 mA 2 V LED Panel Mount Indicator RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9050 / $1.0100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin RoHS: Compliant |
841 In Stock |
|
$0.9040 / $1.2520 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 6 |
|
$9.5260 / $12.9900 | Buy Now | |
|
Quest Components | 5 |
|
$10.9116 / $11.6910 | Buy Now | |
DISTI #
558-0101-003F
|
TTI | LED Panel Mount Indicators 3mm SNAPIN PANEL MNT 6"LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.8700 / $0.9300 | Buy Now |
DISTI #
000000000001270825
|
Sager | LED Panel Mount Indicators 3mm SNAPIN PANEL MNT 6LEADS Min Qty: 800 | 0 |
|
$0.9572 / $1.0300 | Buy Now |
Part Details for 558-0101-003F
558-0101-003F CAD Models
558-0101-003F Part Data Attributes:
|
558-0101-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-0101-003F
Dialight
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for 558-0101-003F
This table gives cross-reference parts and alternative options found for 558-0101-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-0101-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-0101-003 | Single Color LED, Red, Diffused, T-1, 3mm | Dialight | 558-0101-003F vs 558-0101-003 |