Part Details for 557T424M3R3A1-122TB-136B by Glenair Inc
Results Overview of 557T424M3R3A1-122TB-136B by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3136-BL | Coilcraft Inc | SMPS Transformer, 53W, ROHS COMPLIANT | |
UPD78F9136BMC(A1)-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LSSOP, /Embossed Tape | |
ZSSC3136BA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner for Safety Switch Applications |
Price & Stock for 557T424M3R3A1-122TB-136B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1407
|
Newark | Connector |Glenair 557T424M3R3A1-122TB-136B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$535.4400 / $2,147.1100 | Buy Now |
DISTI #
3937-557T424M3R3A1-122TB-136B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$2,501.7800 | Buy Now |
Part Details for 557T424M3R3A1-122TB-136B
557T424M3R3A1-122TB-136B CAD Models
557T424M3R3A1-122TB-136B Part Data Attributes
|
557T424M3R3A1-122TB-136B
Glenair Inc
Buy Now
|
Compare Parts:
557T424M3R3A1-122TB-136B
Glenair Inc
Select a part to compare: |
Samacsys Manufacturer | Glenair |