Part Details for 557T410M5D by Glenair Inc
Overview of 557T410M5D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T410M5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0033
|
Newark | Close Tolerance - Dsub Backshells |Glenair 557T410M5D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$379.5400 / $1,495.3900 | Buy Now |
DISTI #
3937-557T410M5D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$1,528.3700 | Buy Now |
DISTI #
2899-557T410M5D-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,728.0090 / $3,223.1200 | Buy Now |
DISTI #
557T410M5D
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T410M5D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-557T410M5D
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks | 0 |
|
$830.7200 | Order Now |
DISTI #
GLE557T410M5D
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |