Part Details for 557T316M430TB6 by Glenair Inc
Overview of 557T316M430TB6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T316M430TB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9974
|
Newark | Connector |Glenair 557T316M430TB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$385.0000 / $1,516.8900 | Buy Now |
DISTI #
3937-557T316M430TB6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,604.6300 | Buy Now |
DISTI #
557T316M430TB6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T316M430TB6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-557T316M430TB6
|
Mouser Electronics | D-Sub Backshells BAND BKSHLL ASSY TOP QWIK TY BAND 1.5in RoHS: Compliant | 0 |
|
$874.6800 | Order Now |
DISTI #
71107717
|
Verical | EMI/RFI D-Sub Banding Backshell 180° 4 Shell Size Electroless Nickel Aluminum Qwik-Ty® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$292.5000 / $840.9231 | Buy Now |
DISTI #
77947638
|
Verical | EMI/RFI D-Sub Banding Backshell 180° 4 Shell Size Electroless Nickel Aluminum Qwik-Ty® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$840.9231 / $1,440.5385 | Buy Now |
DISTI #
GLE557T316M430TB6
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$384.9930 / $1,733.5852 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 17 |
|
$1,009.1100 / $1,728.6500 | Buy Now |