There are no models available for this part yet.
Overview of 557T283NF2B05B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 557T283NF2B05B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9913
|
Newark | Connector |Glenair 557T283NF2B05B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$321.1900 / $1,287.9800 | Buy Now | |
DISTI #
3937-557T283NF2B05B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$1,365.9850 / $2,381.6200 | Buy Now | |
DISTI #
557T283NF2B05B
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T283NF2B05B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | ||
DISTI #
654-557T283NF2B05B
|
Mouser Electronics | D-Sub Backshells LTWGHT SLD BAND TOP M SRW CLIP BAND RoHS: Compliant | 0 |
|
$769.6000 | Order Now | |
DISTI #
71103131
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 2 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$257.3718 / $508.2949 | Buy Now | |
DISTI #
77949418
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 2 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$508.2949 / $1,290.0385 | Buy Now | |
DISTI #
GLE557T283NF2B05B
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL TOP ENTRY | 0 |
|
$716.4372 / $1,278.5040 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 8 |
|
$887.8900 / $1,548.0500 | Buy Now |