There are no models available for this part yet.
Overview of 557T283B3A07B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 557T283B3A07B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9875
|
Newark | Connector |Glenair 557T283B3A07B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$317.4800 / $1,273.1000 | Buy Now | |
DISTI #
3937-557T283B3A07B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,350.2310 / $2,354.1100 | Buy Now | |
DISTI #
557T283B3A07B
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T283B3A07B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | ||
DISTI #
654-557T283B3A07B
|
Mouser Electronics | D-Sub Backshells LTWGHT SLD BAND TOP M SKT HD SRW CLP BND RoHS: Not Compliant | 0 |
|
$960.7400 | Order Now | |
DISTI #
77968241
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 3 Shell Size Olive Drab Cadmium Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$254.3846 / $502.4231 | Buy Now | |
DISTI #
77950543
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 3 Shell Size Olive Drab Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$502.4231 / $1,275.1410 | Buy Now | |
DISTI #
GLE557T283B3A07B
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL TOP ENTRY | 0 |
|
$708.1696 / $1,263.7399 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 19 |
|
$877.6500 / $1,530.1700 | Buy Now |