Part Details for 557T196M5R2H0-13B by Glenair Inc
Overview of 557T196M5R2H0-13B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T196M5R2H0-13B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9773
|
Newark | Connector |Glenair 557T196M5R2H0-13B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$423.7400 / $1,669.5000 | Buy Now |
DISTI #
3937-557T196M5R2H0-13B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,862.7000 | Buy Now |
DISTI #
557T196M5R2H0-13B
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T196M5R2H0-13B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | |
DISTI #
654-557T196M5R2H013B
|
Mouser Electronics | D-Sub Backshells SLD BD BS ELLIPTICAL TOP REAR MOUNT BAND RoHS: Compliant | 0 |
|
$1,169.1300 | Order Now |
DISTI #
71105063
|
Verical | D-Sub Solid Banding Backshell 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$339.5256 / $424.4103 | Buy Now |
DISTI #
77950465
|
Verical | D-Sub Solid Banding Backshell 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$424.4103 / $1,672.1667 | Buy Now |
DISTI #
GLE557T196M5R2H0-13B
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$446.9040 / $2,012.3333 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 50 |
|
$1,171.3700 / $2,006.6000 | Buy Now |