Part Details for 557T154M337B by Glenair Inc
Overview of 557T154M337B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T154M337B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9717
|
Newark | Close Tolerance - Dsub Backshells |Glenair 557T154M337B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$472.6800 / $1,862.3500 | Buy Now |
DISTI #
3937-557T154M337B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,870.0600 | Buy Now |
DISTI #
654-557T154M337B
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - D'SUB BACKSHELLS RoHS: Compliant | 0 |
|
$1,132.6100 | Order Now |
DISTI #
GLE557T154M337B
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |
Part Details for 557T154M337B
557T154M337B CAD Models
557T154M337B Part Data Attributes
|
557T154M337B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T154M337B
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 3 |