Part Details for 557T071NF230S by Glenair Inc
Results Overview of 557T071NF230S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071NF230S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9606
|
Newark | Connector |Glenair 557T071NF230S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$393.9900 / $1,552.3200 | Buy Now |
DISTI #
557T071NF230S
|
Avnet Americas | Connector Accessories Top Entry D-Sub Solid Backshell Shell Size 2 - Bulk (Alt: 557T071NF230S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$316.0650 / $1,402.8292 | Buy Now |
DISTI #
654-557T071NF230S
|
Mouser Electronics | D-Sub Backshells SLD BANDING BS TOP RoHS: Not Compliant | 0 |
|
$1,044.0800 | Order Now |
DISTI #
GLE557T071NF230S
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 0 |
|
$833.2634 / $1,460.9987 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 26 |
|
$1,032.6800 / $1,769.0200 | Buy Now |
Part Details for 557T071NF230S
557T071NF230S CAD Models
557T071NF230S Part Data Attributes
|
557T071NF230S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071NF230S
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 2 |