Part Details for 557T071M232C by Glenair Inc
Overview of 557T071M232C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071M232C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1851
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 557T071M232C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.2200 / $555.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$352.8300 / $396.8800 | Buy Now |
DISTI #
557T071M232C-GLE
|
TME | 557T071M232C Min Qty: 1 | 7 |
|
$407.2630 / $424.2346 | Buy Now |
DISTI #
GLE557T071M232C
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
C1S304001289883
|
Chip1Stop | Connector Accessories | 7 |
|
$443.0000 / $462.0000 | Buy Now |
Part Details for 557T071M232C
557T071M232C CAD Models
557T071M232C Part Data Attributes
|
557T071M232C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071M232C
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 2 |