Part Details for 557T071M230C by Glenair Inc
Overview of 557T071M230C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071M230C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9581
|
Newark | Connector |Glenair 557T071M230C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$374.0100 / $1,499.7800 | Buy Now |
DISTI #
3937-557T071M230C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,590.6460 / $2,773.2600 | Buy Now |
DISTI #
557T071M230C
|
Avnet Americas | Solid Banding Backshell Shell Size 2 Top Entry for MIL-DTL-24308 D-Subminiature Connectors - Bulk (Alt: 557T071M230C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$1,515.5960 | Buy Now |
DISTI #
631-557T071M230C
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$1,355.3900 / $1,594.0600 | Order Now |
DISTI #
71107661
|
Verical | D-Sub Solid Banding Backshell 180° 2 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$299.6923 / $861.6026 | Buy Now |
DISTI #
77949109
|
Verical | D-Sub Solid Banding Backshell 180° 2 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$861.6026 / $1,502.1795 | Buy Now |
DISTI #
557T071M230C
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$453.3300 / $1,491.9200 | Buy Now |
DISTI #
GLE557T071M230C
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 0 |
|
$834.2690 / $1,488.7483 | Buy Now |
|
Powell Electronics | CLOSE TOLERANCE - D'SUB BACKSHELLS Min Qty: 1 | 5 |
|
$1,033.9200 / $1,802.6200 | Buy Now |
Part Details for 557T071M230C
557T071M230C CAD Models
557T071M230C Part Data Attributes
|
557T071M230C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071M230C
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 2 |