Part Details for 557T071M131SCT by Glenair Inc
Results Overview of 557T071M131SCT by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071M131SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9577
|
Newark | Connector |Glenair 557T071M131SCT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$465.5500 / $1,834.2800 | Buy Now |
DISTI #
557T071M131SCT
|
Avnet Americas | Connector Accessories Top Entry D-Sub Solid Backshell With Qwik-Ty Shell Size 1 - Bulk (Alt: 557T071... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$373.4754 / $1,657.6384 | Buy Now |
DISTI #
654-557T071M131SCT
|
Mouser Electronics | D-Sub Backshells SLD BANDING BS TOP RoHS: Compliant | 0 |
|
$1,233.7100 | Order Now |
DISTI #
GLE557T071M131SCT
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 0 |
|
$984.6125 / $1,726.3737 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 10 |
|
$1,220.2500 / $2,090.3400 | Buy Now |
Part Details for 557T071M131SCT
557T071M131SCT CAD Models
557T071M131SCT Part Data Attributes
|
557T071M131SCT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071M131SCT
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 1 |