Part Details for 557T071M130CT by Glenair Inc
Overview of 557T071M130CT by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071M130CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8256
|
Newark | 557T071M130Ct |Glenair 557T071M130CT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$449.4100 / $1,770.6600 | Buy Now |
DISTI #
631-557T071M130CT
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - D'SUB BACKSHELLS | 0 |
|
$1,691.8200 / $1,943.3700 | Order Now |
DISTI #
GLE557T071M130CT
|
Interstate Connecting Components | 557T071M130CT | 0 |
|
Buy Now |
Part Details for 557T071M130CT
557T071M130CT CAD Models
557T071M130CT Part Data Attributes
|
557T071M130CT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071M130CT
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 1 |