Part Details for 557S113M533 by Glenair Inc
Overview of 557S113M533 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 557S113M533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8249
|
Newark | 557S113M533 |Glenair 557S113M533 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$599.1200 / $2,360.5200 | Buy Now |
DISTI #
631-557S113M533
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - D'SUB BACKSHELLS | 0 |
|
$2,255.4100 / $2,590.7600 | Order Now |
Part Details for 557S113M533
557S113M533 CAD Models
557S113M533 Part Data Attributes
|
557S113M533
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557S113M533
Glenair Inc
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 5 |